Part Details for SR003HA0G by Taiwan Semiconductor
Overview of SR003HA0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR003HA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR003HA0G-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA DO204AL Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR003HA0G
|
Avnet Americas | 0.5A, 30V, Schottky Rectifier - Tape and Reel (Alt: SR003HA0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0388 / $0.0431 | Buy Now |
DISTI #
821-SR003HA0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A, 30V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0474 | Buy Now |
Part Details for SR003HA0G
SR003HA0G CAD Models
SR003HA0G Part Data Attributes
|
SR003HA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR003HA0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR003HA0G
This table gives cross-reference parts and alternative options found for SR003HA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR003HA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05N5818-HF-T | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SR003HA0G vs 05N5818-HF-T |
SR0530-HF-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SR003HA0G vs SR0530-HF-F |
SR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SR003HA0G vs SR0530 |
SR003HB0 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR003HA0G vs SR003HB0 |
SR003HA0 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR003HA0G vs SR003HA0 |
05N5818-HF-E | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SR003HA0G vs 05N5818-HF-E |
SR0530-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SR003HA0G vs SR0530-HF |
SR003X0 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | SR003HA0G vs SR003X0 |
SR003HR0 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR003HA0G vs SR003HR0 |
SR0530-B | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SR003HA0G vs SR0530-B |