There are no models available for this part yet.
Overview of SR02-E.7 by TEKO Enclosures Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS541KMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State | |
ACTS74HMSR-02 | Renesas Electronics Corporation | CMOS Dual D Type Flip Flop with Set and Reset, Advanced Logic | |
ACS541HMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State |
Price & Stock for SR02-E.7 by TEKO Enclosures Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR02-E.7
|
TME | Enclosure: multipurpose, X: 38mm, Y: 71mm, Z: 23mm, with fixing lugs Min Qty: 1 | 2 |
|
$5.5800 / $6.9300 | Buy Now |