Part Details for SR02.7 by TEKO Enclosures Inc
Overview of SR02.7 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR02.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR02.7
|
TME | Enclosure: multipurpose, X: 38mm, Y: 71mm, Z: 23mm, SMART, ABS Min Qty: 1 | 0 |
|
$5.3500 / $6.6400 | RFQ |