Part Details for SR0402FR-7T1RL by YAGEO Corporation
Overview of SR0402FR-7T1RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0402FR-7T1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6912
|
Newark | Res, 1R, 1%, 0.2W, Thick Film, 0402, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0402FR-7T1RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
59AK0636
|
Newark | Res, 1R, 1%, 0.2W, Thick Film, 0402, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0402FR-7T1RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
13-SR0402FR-7T1RLCT-ND
|
DigiKey | RES 1 OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9500 In Stock |
|
$0.0915 / $0.5200 | Buy Now |
DISTI #
SR0402FR-7T1RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0402 1Ohm 1% Paper T/R - Tape and Reel (Alt: SR0402FR-7T1RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
603-SR0402FR-7T1RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 1/5 W 0402 1 % AEC-Q200 RoHS: Compliant | 3180 |
|
$0.0910 / $0.5200 | Buy Now |
|
Future Electronics | Res Thick Film 0402 1 Ohm 1% 0.2W(1/5W) 200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0275 / $0.0310 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1 Ohms 1% 1/5W 200PPM AEC-Q200 SMT | 0 |
|
$0.0182 / $0.0222 | RFQ |
Part Details for SR0402FR-7T1RL
SR0402FR-7T1RL CAD Models
SR0402FR-7T1RL Part Data Attributes
|
SR0402FR-7T1RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0402FR-7T1RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |