Part Details for SR0402FR-7T4K7L by YAGEO Corporation
Overview of SR0402FR-7T4K7L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0402FR-7T4K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4133
|
Newark | Res, 4K7, 1%, 0.2W, Thick Film, 0402, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0402FR-7T4K7L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
58AK8526
|
Newark | Res, 4K7, 1%, 0.2W, Thick Film, 0402, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0402FR-7T4K7L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
YAG5819CT-ND
|
DigiKey | RES 4.7K OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
540 In Stock |
|
$0.0915 / $0.5200 | Buy Now |
DISTI #
SR0402FR-7T4K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0402FR-7T4K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 | Buy Now |
DISTI #
603-SR0402FR-7T4K7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 kOhms 1/5 W 0402 1 % AEC-Q200 RoHS: Compliant | 1152 |
|
$0.0910 / $0.5200 | Buy Now |
|
Future Electronics | SR Series 0402 4.7 kOhm ±1% 0.2 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0475 / $0.0544 | Buy Now |
DISTI #
SR0402FR-7T4K7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, Surge Chip (Alt: SR0402FR-7T4K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102253385
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 8528 |
|
$0.0495 / $0.1243 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 4.7K Ohms 1% 1/5W 100PPM AEC-Q200 | 0 |
|
$0.0190 / $0.0232 | RFQ |
Part Details for SR0402FR-7T4K7L
SR0402FR-7T4K7L CAD Models
SR0402FR-7T4K7L Part Data Attributes
|
SR0402FR-7T4K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0402FR-7T4K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |