Part Details for SR0402FR-7W22KL by YAGEO Corporation
Overview of SR0402FR-7W22KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0402FR-7W22KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR0402FR-7W22KL
|
TTI | Thick Film Resistors - SMD 22K OHM 1% 1/8W pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0066 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 22K Ohms 1% 1/8W 100PPM AEC-Q200 S | 0 |
|
$0.0159 / $0.0194 | RFQ |