Part Details for SR0402FR-7W7R5L by YAGEO Corporation
Overview of SR0402FR-7W7R5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0402FR-7W7R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6159CT-ND
|
DigiKey | RES 7.5 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9439 In Stock |
|
$0.0679 / $0.4600 | Buy Now |
DISTI #
SR0402FR-7W7R5L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0402 7.5Ohm 1% Paper T/R - Tape and Reel (Alt: SR0402FR-7W7R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-SR0402FR-7W7R5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5 Ohms 1/8 W 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0053 | Buy Now |
DISTI #
C1S900103631322
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0083 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 7.5 Ohms 1% 1/8W 200PPM AEC-Q200 S | 0 |
|
$0.0159 / $0.0194 | RFQ |
Part Details for SR0402FR-7W7R5L
SR0402FR-7W7R5L CAD Models
SR0402FR-7W7R5L Part Data Attributes
|
SR0402FR-7W7R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0402FR-7W7R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SR0402FR-7W7R5L
This table gives cross-reference parts and alternative options found for SR0402FR-7W7R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402FR-7W7R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTP7R50F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-7W7R5L vs RK73H1ELTP7R50F |
SG73S1ETTPD7R50F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-7W7R5L vs SG73S1ETTPD7R50F |
RK73H1ETTP7R50F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-7W7R5L vs RK73H1ETTP7R50F |
RK73H1ELTPD7R50F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-7W7R5L vs RK73H1ELTPD7R50F |
SR0402FR-077R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SR0402FR-7W7R5L vs SR0402FR-077R5L |
RK73H1ETTPD7R50F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-7W7R5L vs RK73H1ETTPD7R50F |