Part Details for SR0402JR-7W22RL by YAGEO Corporation
Overview of SR0402JR-7W22RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0402JR-7W22RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0402JR-7W22RLCT-ND
|
DigiKey | RES 22 OHM 5% 1/8W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0372 / $0.3300 | Buy Now |
DISTI #
SR0402JR-7W22RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0402JR-7W22RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
603-SR0402JR-7W22RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 1/8 W 0402 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0044 | Buy Now |
DISTI #
SR0402JR-7W22RL
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 5%, 125 mW, 0402 [1005 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0402JR-7W22RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 22 Ohms 5% 1/8W 100PPM AEC-Q200 SM | 0 |
|
$0.0130 / $0.0159 | RFQ |
Part Details for SR0402JR-7W22RL
SR0402JR-7W22RL CAD Models
SR0402JR-7W22RL Part Data Attributes
|
SR0402JR-7W22RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0402JR-7W22RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |