There are no models available for this part yet.
Overview of SR0603DR-7T48K7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0603DR-7T48K7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1608) 0603 48.7K Ohms 0.5% 1/4W 100PPM AEC-Q2 | 0 |
|
$0.0474 / $0.0578 | RFQ |
CAD Models for SR0603DR-7T48K7L by YAGEO Corporation
Part Data Attributes for SR0603DR-7T48K7L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
48700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for SR0603DR-7T48K7L
This table gives cross-reference parts and alternative options found for SR0603DR-7T48K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603DR-7T48K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K4872DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T48K7L vs RBX16K4872DTP |
SG73S1JRTTP4872D | Fixed Resistor, 0.2W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T48K7L vs SG73S1JRTTP4872D |
ERJUP3D4872V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603DR-7T48K7L vs ERJUP3D4872V |
MK06S4872DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603DR-7T48K7L vs MK06S4872DTL |
NRCPS06D4872TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603DR-7T48K7L vs NRCPS06D4872TRQYF |
SG73S1JTTD4872D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T48K7L vs SG73S1JTTD4872D |
SG73P1JRTTP4872D | Fixed Resistor, 0.2W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T48K7L vs SG73P1JRTTP4872D |
RPCH16K4872DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T48K7L vs RPCH16K4872DB |
SG73P1JTTP4872D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T48K7L vs SG73P1JTTP4872D |
NRCPH06D4872TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603DR-7T48K7L vs NRCPH06D4872TRQYF |