Part Details for SR0603FR-7T12K7L by YAGEO Corporation
Overview of SR0603FR-7T12K7L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603FR-7T12K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.(1608) 0603 12.7K Ohms 1% 1/4W 100PPM AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 18044 |
|
$0.0227 / $0.0243 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 12.7K Ohms 1% 1/4W 100PPM AEC-Q200 | 22544 |
|
$0.0170 / $0.0207 | Buy Now |
Part Details for SR0603FR-7T12K7L
SR0603FR-7T12K7L CAD Models
SR0603FR-7T12K7L Part Data Attributes:
|
SR0603FR-7T12K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T12K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T12K7L
This table gives cross-reference parts and alternative options found for SR0603FR-7T12K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T12K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTP1272F | Fixed Resistor, 0.2W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T12K7L vs SG73S1JRTTP1272F |
MK06S1272FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603FR-7T12K7L vs MK06S1272FTL |
SG73S1JTTP1272F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T12K7L vs SG73S1JTTP1272F |
RMCH16K1272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T12K7L vs RMCH16K1272FTP |
SG73P1JRTTD1272F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T12K7L vs SG73P1JRTTD1272F |
ESR03EZPF1272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SR0603FR-7T12K7L vs ESR03EZPF1272 |
SG73S1JTTD1272F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T12K7L vs SG73S1JTTD1272F |
RMCH16K1272FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T12K7L vs RMCH16K1272FB |
RPCH16K1272FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T12K7L vs RPCH16K1272FB |
SG73S1JRTTD1272F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T12K7L vs SG73S1JRTTD1272F |