Part Details for SR0603FR-7T180RL by YAGEO Corporation
Overview of SR0603FR-7T180RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603FR-7T180RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603FR-7T180RL-ND
|
DigiKey | RES 180 OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1791 | Buy Now |
DISTI #
SR0603FR-7T180RL
|
Avnet Americas | Resistor Thick Film 0603 180 Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR0603FR-7T180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0131 | Buy Now |
|
Future Electronics | Resistor Thick Film 0603 180 Ohm 1% 1/4W 100ppm/C Molded Paper T/R AEC-Q200 - Ta RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1930 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 180 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0310 / $0.0378 | RFQ |
Part Details for SR0603FR-7T180RL
SR0603FR-7T180RL CAD Models
SR0603FR-7T180RL Part Data Attributes
|
SR0603FR-7T180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T180RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T180RL
This table gives cross-reference parts and alternative options found for SR0603FR-7T180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06F181TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603FR-7T180RL vs NRCPS06F181TRQYF |
RBX16K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T180RL vs RBX16K181FB |
SG73S1JRTTD1800F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T180RL vs SG73S1JRTTD1800F |
RMCH16K181FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T180RL vs RMCH16K181FTP |
ERJUP3F1800V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603FR-7T180RL vs ERJUP3F1800V |
SG73S1JTBK1800F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SR0603FR-7T180RL vs SG73S1JTBK1800F |
RPCH16K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T180RL vs RPCH16K181FB |
SG73P1JRTTD1800F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T180RL vs SG73P1JRTTD1800F |