Part Details for SR0603FR-7T330RP by YAGEO Corporation
Overview of SR0603FR-7T330RP by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603FR-7T330RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603FR-7T330RPCT-ND
|
DigiKey | TOTAL LEAD-FREE CHIP RESISTOR SU Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4581 In Stock |
|
$0.3058 / $1.4200 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 330 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0310 / $0.0378 | RFQ |
Part Details for SR0603FR-7T330RP
SR0603FR-7T330RP CAD Models
SR0603FR-7T330RP Part Data Attributes
|
SR0603FR-7T330RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T330RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SR0603FR-7T330RP
This table gives cross-reference parts and alternative options found for SR0603FR-7T330RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T330RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603330RFKEIHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SR0603FR-7T330RP vs CRCW0603330RFKEIHP |
CR0603T100V330R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | SR0603FR-7T330RP vs CR0603T100V330R+/-1% |
RPC0603FT330R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SR0603FR-7T330RP vs RPC0603FT330R-HP |
CMP0603-FX-3300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SR0603FR-7T330RP vs CMP0603-FX-3300ELF |