Part Details for SR0603FR-7T49K9L by YAGEO Corporation
Overview of SR0603FR-7T49K9L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603FR-7T49K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603FR-7T49K9L-ND
|
DigiKey | RES 49.9K OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1791 | Buy Now |
DISTI #
SR0603FR-7T49K9L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0603 49.9kOhm 1% Paper T/R - Tape and Reel (Alt: SR0603FR-7T49K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0131 | Buy Now |
DISTI #
603-SR0603FR-7T49K9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 kOhms 1/4 W 0603 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1540 / $0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0104 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 49.9K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0310 / $0.0378 | RFQ |
Part Details for SR0603FR-7T49K9L
SR0603FR-7T49K9L CAD Models
SR0603FR-7T49K9L Part Data Attributes:
|
SR0603FR-7T49K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T49K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T49K9L
This table gives cross-reference parts and alternative options found for SR0603FR-7T49K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T49K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06S4992FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603FR-7T49K9L vs MK06S4992FTL |
SG73S1JTTP4992F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T49K9L vs SG73S1JTTP4992F |
TFP0603R4992FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SR0603FR-7T49K9L vs TFP0603R4992FA-T5 |
RBX16K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T49K9L vs RBX16K4992FB |
SG73P1JTTP4992F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T49K9L vs SG73P1JTTP4992F |
SG73P1JTTD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T49K9L vs SG73P1JTTD4992F |
SG73S1JTTD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T49K9L vs SG73S1JTTD4992F |
RPCH16K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T49K9L vs RPCH16K4992FB |
SDR03EZPF4992 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SR0603FR-7T49K9L vs SDR03EZPF4992 |
SG73P1JRTTD4992F | Fixed Resistor, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T49K9L vs SG73P1JRTTD4992F |