Part Details for SR0603FR-7T90R9L by YAGEO Corporation
Overview of SR0603FR-7T90R9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603FR-7T90R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 90.9 Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0306 / $0.0373 | RFQ |
Part Details for SR0603FR-7T90R9L
SR0603FR-7T90R9L CAD Models
SR0603FR-7T90R9L Part Data Attributes
|
SR0603FR-7T90R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T90R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T90R9L
This table gives cross-reference parts and alternative options found for SR0603FR-7T90R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T90R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K90R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T90R9L vs RMCH16K90R9FB |
RMCH16K90R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T90R9L vs RMCH16K90R9FTP |
MK06S90R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603FR-7T90R9L vs MK06S90R9FTL |
SG73P1JRTTD90R9F | Fixed Resistor, 0.2W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T90R9L vs SG73P1JRTTD90R9F |
SG73P1JTTD90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T90R9L vs SG73P1JTTD90R9F |
RBX16K90R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T90R9L vs RBX16K90R9FB |
SG73S1JTTD90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T90R9L vs SG73S1JTTD90R9F |
SG73S1JRTTD90R9F | Fixed Resistor, 0.2W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T90R9L vs SG73S1JRTTD90R9F |
ERJUP3F90R9V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603FR-7T90R9L vs ERJUP3F90R9V |
RPCH16K90R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T90R9L vs RPCH16K90R9FTP |