Part Details for SR0603JR-07110RL by YAGEO Corporation
Overview of SR0603JR-07110RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0603JR-07110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR0603JR-07110RL-ND
|
DigiKey | RES 110 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
SR0603JR-07110RL
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0603JR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
603-SR0603JR-07110RL
|
Mouser Electronics | Thick Film Resistors - SMD 110 Ohms 1/10 W 0603 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now |
DISTI #
SR0603JR-07110RL
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0603JR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
SR0603JR-07110RL
|
Avnet Abacus | SMD Chip Resistor, 110 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0603JR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 110 Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0205 / $0.0250 | RFQ |
Part Details for SR0603JR-07110RL
SR0603JR-07110RL CAD Models
SR0603JR-07110RL Part Data Attributes:
|
SR0603JR-07110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603JR-07110RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |