Part Details for SR0603JR-7T240RL by YAGEO Corporation
Overview of SR0603JR-7T240RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603JR-7T240RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR0603JR-7T240RL
|
Avnet Americas | Resistor Thick Film 240Ohm 5% 0603 T/R - Tape and Reel (Alt: SR0603JR-7T240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 240 Ohms 5% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0232 / $0.0283 | RFQ |
Part Details for SR0603JR-7T240RL
SR0603JR-7T240RL CAD Models
SR0603JR-7T240RL Part Data Attributes
|
SR0603JR-7T240RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603JR-7T240RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603JR-7T240RL
This table gives cross-reference parts and alternative options found for SR0603JR-7T240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603JR-7T240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTP241J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 240ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603JR-7T240RL vs SG73S1JTTP241J |
SG73S1JRTTD241J | Fixed Resistor, 0.2W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603JR-7T240RL vs SG73S1JRTTD241J |
SG73P1JRTTD241J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603JR-7T240RL vs SG73P1JRTTD241J |
RBX16K241JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T240RL vs RBX16K241JTP |
SG73P1JTTP241J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 240ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603JR-7T240RL vs SG73P1JTTP241J |
RMCH16K241JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T240RL vs RMCH16K241JTP |
NRCPH06J241TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603JR-7T240RL vs NRCPH06J241TRQYF |
SG73P1JTTD241J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 240ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603JR-7T240RL vs SG73P1JTTD241J |
RPGW16K241JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T240RL vs RPGW16K241JB |
RPCH16K241JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T240RL vs RPCH16K241JB |