Part Details for SR0805FR-473K3L by YAGEO Corporation
Overview of SR0805FR-473K3L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0805FR-473K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5852CT-ND
|
DigiKey | RES 3.3K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3514 In Stock |
|
$0.1406 / $0.5700 | Buy Now |
DISTI #
SR0805FR-473K3L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0805 3.3kOhm 1% Paper T/R - Tape and Reel (Alt: SR0805FR-473K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now |
DISTI #
603-SR0805FR-473K3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 kOhms 1/2 W 0805 1 % AEC-Q200 RoHS: Compliant | 4804 |
|
$0.1420 / $0.8100 | Buy Now |
|
Future Electronics | SR Series 0805 3.3 kOhm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1500 | Buy Now |
Part Details for SR0805FR-473K3L
SR0805FR-473K3L CAD Models
SR0805FR-473K3L Part Data Attributes
|
SR0805FR-473K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805FR-473K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |