Part Details for SR0805JR-0715RL by YAGEO Corporation
Overview of SR0805JR-0715RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0805JR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6944
|
Newark | Res, 15R, 5%, 0.125W, Thick Film, 0805, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0805JR-0715RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
59AK0666
|
Newark | Res, 15R, 5%, 0.125W, Thick Film, 0805, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0805JR-0715RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
13-SR0805JR-0715RLCT-ND
|
DigiKey | RES 15 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0243 / $0.2100 | Buy Now |
DISTI #
SR0805JR-0715RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0805 15Ohm 5% Paper T/R - Tape and Reel (Alt: SR0805JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-SR0805JR-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 1/8 W 0805 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
DISTI #
66732056
|
Verical | Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2252 | Americas - 25000 |
|
$0.0223 / $0.0310 | Buy Now |
DISTI #
SR0805JR-0715RL
|
Avnet Abacus | (Alt: SR0805JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900103693243
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 25000 |
|
$0.0100 / $0.0142 | Buy Now |
Part Details for SR0805JR-0715RL
SR0805JR-0715RL CAD Models
SR0805JR-0715RL Part Data Attributes
|
SR0805JR-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805JR-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |