Part Details for SR0805JR-7W4R7L by YAGEO Corporation
Overview of SR0805JR-7W4R7L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0805JR-7W4R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8553
|
Newark | Res, 4R7, 5%, 0.25W, Thick Film, 0805, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0805JR-7W4R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0370 | Buy Now |
DISTI #
59AK0673
|
Newark | Res, 4R7, 5%, 0.25W, Thick Film, 0805, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0805JR-7W4R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
YAG6167CT-ND
|
DigiKey | RES 4.7 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15529 In Stock |
|
$0.0229 / $0.2000 | Buy Now |
DISTI #
SR0805JR-7W4R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0805JR-7W4R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0112 | Buy Now |
DISTI #
603-SR0805JR-7W4R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/4 W 0805 5 % AEC-Q200 RoHS: Compliant | 1467 |
|
$0.0230 / $0.2000 | Buy Now |
|
Future Electronics | RES 4.7 OHM 5% 1/4W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0105 / $0.0122 | Buy Now |
DISTI #
SR0805JR-7W4R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0805JR-7W4R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0112 | Buy Now |
DISTI #
WSR3045
|
Rutronik | PS0805 4,7R 5% 0,25W PS/HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 545000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0118 / $0.0137 | Buy Now |
DISTI #
4057407
|
Farnell | RES, 4R7, 5%, 0.25W, THICK FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 | Buy Now |
Part Details for SR0805JR-7W4R7L
SR0805JR-7W4R7L CAD Models
SR0805JR-7W4R7L Part Data Attributes:
|
SR0805JR-7W4R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805JR-7W4R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |