Part Details for SR085-00-02-02-11111-V100 by Fritz Kuebler Gmbh
Overview of SR085-00-02-02-11111-V100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
ADMV1009AEZ-R7 | Analog Devices | 13/15GHz GaAs UpConverter | |
ADMV1009AEZ | Analog Devices | 13/15GHz GaAs UpConverter |
Price & Stock for SR085-00-02-02-11111-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73537214
|
RS | Slip Ring, Flange, 2 48V / 2A, 2 240V / 16A, 1/4" pneumatic , IP50 | Kuebler SR085-00-02-02-11111-V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4,055.5100 | RFQ |