Part Details for SR085-25-05-06-32301-V100 by Fritz Kuebler Gmbh
Overview of SR085-25-05-06-32301-V100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR085-25-05-06-32301-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73537443
|
RS | Slip Ring, 25mm bore, 5 48V / 2A, 6 400V / 10A, IP50 | Kuebler SR085-25-05-06-32301-V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4,719.5200 | RFQ |