Part Details for SR085-30-03-07-12302-V100 by Fritz Kuebler Gmbh
Overview of SR085-30-03-07-12302-V100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR085-30-03-07-12302-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73537542
|
RS | Slip Ring, 30mm bore, 3 48V / 2A, 7 240V / 16A, IP50 | Kuebler SR085-30-03-07-12302-V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4,055.5100 | RFQ |