Part Details for SR1-0603-227 by NTE Electronics Inc
Overview of SR1-0603-227 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for SR1-0603-227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0603 2.7K Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD RoHS: Compliant |
5 In Stock |
|
$0.6710 / $1.0770 | Buy Now |