There are no models available for this part yet.
Overview of SR1-0603-322 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for SR1-0603-322 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film 0603 22K Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD RoHS: Compliant |
5 In Stock |
|
$0.6710 / $1.0770 | Buy Now |