Part Details for SR1-1206-122 by NTE Electronics Inc
Overview of SR1-1206-122 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1-1206-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-SR1-1206-122-ND
|
DigiKey | RES 220 OHM 5% 1/4W 1206 Min Qty: 100 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1416 In Stock |
|
$0.0160 / $0.0200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD RoHS: Compliant |
3 In Stock |
|
$0.6710 / $1.0770 | Buy Now |
|
Master Electronics | Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD RoHS: Compliant |
3 In Stock |
|
$0.6710 / $1.0770 | Buy Now |
Part Details for SR1-1206-122
SR1-1206-122 CAD Models
SR1-1206-122 Part Data Attributes
|
SR1-1206-122
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR1-1206-122
NTE Electronics Inc
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |