-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 1ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 3709, RADIAL LEADED-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR10-1.00-FCT-ND
|
DigiKey | RES 1 OHM 1% 1W SR10 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
868 In Stock |
|
$3.1250 / $6.0600 | Buy Now |
DISTI #
684-SR10-1.0
|
Mouser Electronics | Current Sense Resistors - Through Hole 1 ohm 1W 1% CURRENT SENSE RoHS: Compliant | 96 |
|
$3.1200 / $5.9400 | Buy Now |
DISTI #
70089486
|
RS | Resistor, Fixed, Current Sense, 1%, 1 Ohms, 1 W, Radial Lead, TH | Caddock SR10-1.00-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 27 |
|
$4.5500 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR10-1.00-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR10-1.00-1%
Caddock Electronics Inc
Fixed Resistor, 1W, 1ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 3709, RADIAL LEADED-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | PCB Mount, 3709 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Height | 9.4 mm | |
Package Length | 9.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -50,100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 1% |