Part Details for SR101TR by SR Components Inc
Overview of SR101TR by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR101TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR101TR
|
TME | Trimmer: ceramic, 3pF÷10pF, SMD, white, 100VDC, Diel: N600 Min Qty: 2 | 9956 |
|
$0.3590 / $0.9490 | Buy Now |