Part Details for SR103AM02 by OMRON Industrial Automation
Overview of SR103AM02 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR103AM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5653-ND
|
DigiKey | RELAY SAFETY 3PST 3A 115V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$467.6360 / $535.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$410.6000 / $434.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$410.6000 / $434.5900 | Buy Now |