Part Details for SR1060KV-C by Rectron Semiconductor
Overview of SR1060KV-C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1060KV-C
SR1060KV-C CAD Models
SR1060KV-C Part Data Attributes:
|
SR1060KV-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1060KV-C
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; MIL-STD-202E | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SR1060KV-C
This table gives cross-reference parts and alternative options found for SR1060KV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1060KV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1060KS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2-PAK, 3 PIN | Rectron Semiconductor | SR1060KV-C vs SR1060KS |
NRVBB1060T4G | 60 V, 10 A Schottky Rectifier, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | SR1060KV-C vs NRVBB1060T4G |
MBRB1060-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SR1060KV-C vs MBRB1060-E3/45 |
MBRB1060-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1060KV-C vs MBRB1060-E3/45 |
MBRB1060HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SR1060KV-C vs MBRB1060HE3_B/I |
MBRB1060HE3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1060KV-C vs MBRB1060HE3/81 |
MBRB10H60HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | SR1060KV-C vs MBRB10H60HE3_A/I |
MBRB1060HE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1060KV-C vs MBRB1060HE3/45 |
SKFM1060Y-D-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | SR1060KV-C vs SKFM1060Y-D-H |
SR1060K-C | Rectifier Diode, | Rectron Semiconductor | SR1060KV-C vs SR1060K-C |