Part Details for SR108AD01 (ALTERNATE: 445101081) by OMRON Industrial Automation
Overview of SR108AD01 (ALTERNATE: 445101081) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR108AD01 (ALTERNATE: 445101081)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033510
|
RS | Safety Relay, SSR, 2NO, 2 NC, Cur-Rtg 3A(Inductive), 8A (Resistive),DIN Rail Mnt | Omron Automation SR108AD01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$587.4300 / $618.3500 | Buy Now |