Part Details for SR120-02-01-06-L3-1032-V100 by Fritz Kuebler Gmbh
Overview of SR120-02-01-06-L3-1032-V100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR120-02-01-06-L3-1032-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73537789
|
RS | Slip Ring, 100 Mbit/s Ethernet, 6 48V / 2A, 3 230V / 16A, 3/8" pneumatic | Kuebler SR120-02-01-06-L3-1032-V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7,646.8700 | RFQ |