Part Details for SR120-B by Rectron Semiconductor
Overview of SR120-B by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR120-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SR120-B
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V Schottky RoHS: Compliant | 0 |
|
$0.0520 / $0.0700 | Order Now |
Part Details for SR120-B
SR120-B CAD Models
SR120-B Part Data Attributes
|
SR120-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR120-B
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR120-B
This table gives cross-reference parts and alternative options found for SR120-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR120-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | SR120-B vs 1N5817 |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SR120-B vs 1N5817 |
1N5817G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | SR120-B vs 1N5817G-TP |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | International Semiconductor Inc | SR120-B vs 1N5817 |
SR120H01 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR120-B vs SR120H01 |
1N5817 | 20 V, 1 A axial Power Schottky Rectifier | STMicroelectronics | SR120-B vs 1N5817 |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | SR120-B vs 1N5817 |
SB120-A | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR120-B vs SB120-A |
1N5817RLG | 1.0 A, 20 V, Schottky Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | SR120-B vs 1N5817RLG |
SR120H05-1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR120-B vs SR120H05-1 |