Part Details for SR120 by Transpro Electronics Corp
Overview of SR120 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR120
SR120 CAD Models
SR120 Part Data Attributes:
|
SR120
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SR120
Transpro Electronics Corp
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SR120
This table gives cross-reference parts and alternative options found for SR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSL12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SR120 vs FSL12 |
DSS12U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SR120 vs DSS12U |
FML120-W | Rectifier Diode, | Rectron Semiconductor | SR120 vs FML120-W |
FM120C | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SR120 vs FM120C |
FS12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SR120 vs FS12 |
DS12WV-T | Rectifier Diode, | Rectron Semiconductor | SR120 vs DS12WV-T |
DS12W | Rectifier Diode, | Rectron Semiconductor | SR120 vs DS12W |
SSM12GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SR120 vs SSM12GP-A |