Part Details for SR1204HA0G by Taiwan Semiconductor
Overview of SR1204HA0G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR1204HA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1204HA0G-ND
|
DigiKey | DIODE SCHOTTKY 40V 12A DO201AD Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR1204HA0G
|
Avnet Americas | 12A, 40V, Schottky Rectifier - Tape and Reel (Alt: SR1204HA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.3878 / $0.4231 | Buy Now |
DISTI #
821-SR1204HA0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3670 / $0.4040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 | 0 |
|
$0.4520 | Buy Now |
DISTI #
SR1204HA0G
|
Avnet Americas | 12A, 40V, Schottky Rectifier - Tape and Reel (Alt: SR1204HA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.3878 / $0.4231 | Buy Now |
DISTI #
SR1204HA0G
|
Avnet Americas | 12A, 40V, Schottky Rectifier - Tape and Reel (Alt: SR1204HA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.3878 / $0.4231 | Buy Now |
Part Details for SR1204HA0G
SR1204HA0G CAD Models
SR1204HA0G Part Data Attributes
|
SR1204HA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1204HA0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 40V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |