Part Details for SR1206FR-0710RL by YAGEO Corporation
Overview of SR1206FR-0710RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6962
|
Newark | Res, 10R, 1%, 0.25W, Thick Film, 1206, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0470 | Buy Now |
DISTI #
59AK6961
|
Newark | Res, 10R, 1%, 0.25W, Thick Film, 1206, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
SR1206FR-0710RL-ND
|
DigiKey | RES 10 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0177 | Buy Now |
DISTI #
SR1206FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
SR1206FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
WSR2099
|
Rutronik | PS1206 10R 1% 0,25W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0237 / $0.0274 | Buy Now |
Part Details for SR1206FR-0710RL
SR1206FR-0710RL CAD Models
SR1206FR-0710RL Part Data Attributes
|
SR1206FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-0710RL
This table gives cross-reference parts and alternative options found for SR1206FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-10R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206FR-0710RL vs CR32-10R0-FK |
FCF06FS-10R0NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-0710RL vs FCF06FS-10R0NW |
RK73H2BXTD10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0710RL vs RK73H2BXTD10R0F |
RMGW32K10R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-0710RL vs RMGW32K10R0FTP |
RCG120610R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-0710RL vs RCG120610R0FKEA |
NMCR1206FJ10R0 | RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206FR-0710RL vs NMCR1206FJ10R0 |
AS06FTE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-0710RL vs AS06FTE10R0 |
FCF06FS-10R0N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-0710RL vs FCF06FS-10R0N |
RC3216F100GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206FR-0710RL vs RC3216F100GS |
AF1206FR-1310RL | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-0710RL vs AF1206FR-1310RL |