Part Details for SR1206FR-0722RL by YAGEO Corporation
Overview of SR1206FR-0722RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6964
|
Newark | Res, 22R, 1%, 0.25W, Thick Film, 1206, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-0722RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0470 | Buy Now |
DISTI #
59AK6963
|
Newark | Res, 22R, 1%, 0.25W, Thick Film, 1206, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-0722RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
SR1206FR-0722RL-ND
|
DigiKey | RES 22 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
Future Electronics | 22 Ohms ±1% 0.25 W 1206 (3216 Metric) Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0373 / $0.0427 | Buy Now |
DISTI #
SR1206FR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
SR1206FR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
Part Details for SR1206FR-0722RL
SR1206FR-0722RL CAD Models
SR1206FR-0722RL Part Data Attributes
|
SR1206FR-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-0722RL
This table gives cross-reference parts and alternative options found for SR1206FR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A22R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-0722RL vs 9C12063A22R0FKPF3 |
MCPWR06FTEO0220N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | SR1206FR-0722RL vs MCPWR06FTEO0220N |
RMS12FT220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206FR-0722RL vs RMS12FT220 |
MR12X22R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-0722RL vs MR12X22R0FGL |
ERJP08E22R0V | RES,SMT,THICK FILM,22 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | SR1206FR-0722RL vs ERJP08E22R0V |
RK73H2BRTTD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0722RL vs RK73H2BRTTD22R0F |
RMEF1206FT22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-0722RL vs RMEF1206FT22R0 |
CRCW120622R0FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-0722RL vs CRCW120622R0FRT5 |
CR1206AFX-22R0EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-0722RL vs CR1206AFX-22R0EAS |
RMC32K220FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-0722RL vs RMC32K220FTP |