Part Details for SR1206FR-072RL by YAGEO Corporation
Overview of SR1206FR-072RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-072RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206FR-072RL-ND
|
DigiKey | RES 2 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-072RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-072RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-072RL
|
Mouser Electronics | Thick Film Resistors - SMD 2 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
Future Electronics | 1206 2 ohms 1% anti surge chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 155000Reel |
|
$0.0373 / $0.0419 | Buy Now |
DISTI #
SR1206FR-072RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-072RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
SR1206FR-072RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-072RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 120000 |
|
$0.0229 | Buy Now |
Part Details for SR1206FR-072RL
SR1206FR-072RL CAD Models
SR1206FR-072RL Part Data Attributes
|
SR1206FR-072RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-072RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-072RL
This table gives cross-reference parts and alternative options found for SR1206FR-072RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-072RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272472008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-072RL vs 232272472008 |
RK73H2BTTDB2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-072RL vs RK73H2BTTDB2R00F |
SG73S2BTTDD2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR1206FR-072RL vs SG73S2BTTDD2R00F |
CR-06FHF----2R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-072RL vs CR-06FHF----2R |
RMC32-2R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-072RL vs RMC32-2R0FB |
232272912008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-072RL vs 232272912008 |
PWR12F2R00TFO | Fixed Resistor, 0.3333W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-072RL vs PWR12F2R00TFO |
SG73P2BLTED2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-072RL vs SG73P2BLTED2R00F |
RC1206FR-072RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-072RL vs RC1206FR-072RP |
NS06W4F200KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-072RL vs NS06W4F200KT5E |