Part Details for SR1206FR-074R7L by YAGEO Corporation
Overview of SR1206FR-074R7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-074R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6965
|
Newark | Res, 4R7, 1%, 0.25W, Thick Film, 1206, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
59AK0674
|
Newark | Res, 4R7, 1%, 0.25W, Thick Film, 1206, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0470 | Buy Now |
DISTI #
SR1206FR-074R7L-ND
|
DigiKey | RES 4.7 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-074R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0330 / $0.2400 | Order Now |
|
Future Electronics | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R - Tape RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
SR1206FR-074R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
SR1206FR-074R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
SR1206FR-074R7L
|
Avnet Abacus | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R (Alt: SR1206FR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0211 / $0.0226 | Buy Now |
Part Details for SR1206FR-074R7L
SR1206FR-074R7L CAD Models
SR1206FR-074R7L Part Data Attributes
|
SR1206FR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-074R7L
This table gives cross-reference parts and alternative options found for SR1206FR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT4R70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | SR1206FR-074R7L vs NMCT1206FT4R70 |
232272484708 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-074R7L vs 232272484708 |
9C12063A4R70FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-074R7L vs 9C12063A4R70FLAFT |
RK73H2BTTDB4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-074R7L vs RK73H2BTTDB4R70F |
PWR12F4R70TFO | Fixed Resistor, 0.3333W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-074R7L vs PWR12F4R70TFO |
CR32-4R70-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206FR-074R7L vs CR32-4R70-FL |
SG73S2BLBK4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-074R7L vs SG73S2BLBK4R70F |
RC1206FR-104R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-074R7L vs RC1206FR-104R7 |
9C12063A4R70FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-074R7L vs 9C12063A4R70FLPF4 |
RMC32-4R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-074R7L vs RMC32-4R7FTP |