Part Details for SR1206FR-076R04L by YAGEO Corporation
Overview of SR1206FR-076R04L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-076R04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-076R04L-ND
|
DigiKey | RES 6.04 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-076R04L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 6.04Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-076R04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-076R04L
|
Mouser Electronics | Thick Film Resistors - SMD 6.04 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 4897 |
|
$0.0360 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0177 | Buy Now |
DISTI #
SR1206FR-076R04L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 6.04Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-076R04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
SR1206FR-076R04L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 6.04Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-076R04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
Part Details for SR1206FR-076R04L
SR1206FR-076R04L CAD Models
SR1206FR-076R04L Part Data Attributes
|
SR1206FR-076R04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-076R04L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-076R04L
This table gives cross-reference parts and alternative options found for SR1206FR-076R04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-076R04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTED6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-076R04L vs SG73S2BTTED6R04F |
9C12063A6R04FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-076R04L vs 9C12063A6R04FLHFT |
PWR12F6R04TFO | Fixed Resistor, 0.3333W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-076R04L vs PWR12F6R04TFO |
SG73P2BTTED6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-076R04L vs SG73P2BTTED6R04F |
RK73H2BLBK6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-076R04L vs RK73H2BLBK6R04F |
RK73H2BLTDB6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-076R04L vs RK73H2BLTDB6R04F |
9C12063A6R04FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-076R04L vs 9C12063A6R04FLAFT |
RK73H2BXTD6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-076R04L vs RK73H2BXTD6R04F |
232272486048 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-076R04L vs 232272486048 |
RC1206FR-076R04 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-076R04L vs RC1206FR-076R04 |