Part Details for SR1206FR-7T100RL by YAGEO Corporation
Overview of SR1206FR-7T100RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR1206FR-7T100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9943
|
Newark | Res, 100R, 1%, 0.75W, Thick Film, 1206 Rohs Compliant: Yes |Yageo SR1206FR-7T100RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1100 / $0.1280 | Buy Now |
DISTI #
82AH9126
|
Newark | Res, Aec-Q200, 100R, 1%, 0.75W, 1206 Rohs Compliant: Yes |Yageo SR1206FR-7T100RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3130 |
|
$0.1900 / $0.2970 | Buy Now |
DISTI #
49AK4651
|
Newark | Automotive Grade Surge Chip Resistors Rohs Compliant: Yes |Yageo SR1206FR-7T100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
49AK4652
|
Newark | Automotive Grade Surge Chip Resistors Rohs Compliant: Yes |Yageo SR1206FR-7T100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1090 | Buy Now |
DISTI #
YAG5876CT-ND
|
DigiKey | RES 100 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8533 In Stock |
|
$0.0930 / $0.7700 | Buy Now |
DISTI #
SR1206FR-7T100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7T100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0293 | Buy Now |
DISTI #
603-SR1206FR-7T100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 3/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 2369 |
|
$0.0890 / $0.7600 | Buy Now |
|
Future Electronics | SR Series 1206 100 Ohm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0276 / $0.0316 | Buy Now |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
SR1206FR-7T100RL
|
TTI | Thick Film Resistors - SMD 100 Ohms 3/4 W 1206 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0322 / $0.0365 | Buy Now |
Part Details for SR1206FR-7T100RL
SR1206FR-7T100RL CAD Models
SR1206FR-7T100RL Part Data Attributes
|
SR1206FR-7T100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7T100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |