Part Details for SR1206FR-7T1RL by YAGEO Corporation
Overview of SR1206FR-7T1RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7T1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4650
|
Newark | Res, 1R, 1%, 0.75W, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7T1RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0580 | Buy Now |
DISTI #
49AK4649
|
Newark | Res, 1R, 1%, 0.75W, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7T1RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
YAG5883CT-ND
|
DigiKey | RES 1 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
516 In Stock |
|
$0.0930 / $0.7700 | Buy Now |
DISTI #
SR1206FR-7T1RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7T1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0281 / $0.0293 | Buy Now |
DISTI #
603-SR1206FR-7T1RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 3/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 3601 |
|
$0.0890 / $0.7600 | Buy Now |
|
Future Electronics | SR Series 1206 1 Ohm ±1% 0.75 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0276 / $0.0308 | Buy Now |
DISTI #
SR1206FR-7T1RL
|
TTI | Thick Film Resistors - SMD 1 Ohms 3/4 W 1206 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0341 | Buy Now |
DISTI #
SR1206FR-7T1RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7T1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0281 / $0.0293 | Buy Now |
DISTI #
SR1206FR-7T1RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7T1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0281 / $0.0293 | Buy Now |
DISTI #
SR1206FR-7T1RL
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 750 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7T1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SR1206FR-7T1RL
SR1206FR-7T1RL CAD Models
SR1206FR-7T1RL Part Data Attributes
|
SR1206FR-7T1RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7T1RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7T1RL
This table gives cross-reference parts and alternative options found for SR1206FR-7T1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7T1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWMC32-1R00FTP | Fixed Resistor, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SR1206FR-7T1RL vs TWMC32-1R00FTP |
TWMC32-1R00FB | Fixed Resistor, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SR1206FR-7T1RL vs TWMC32-1R00FB |