Part Details for SR1206FR-7T4R7L by YAGEO Corporation
Overview of SR1206FR-7T4R7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7T4R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-7T4R7LCT-ND
|
DigiKey | RES 4.7 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0930 / $0.7700 | Buy Now |
DISTI #
SR1206FR-7T4R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7T4R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0293 | Buy Now |
DISTI #
603-SR1206FR-7T4R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 2178 |
|
$0.0890 / $0.7600 | Buy Now |
DISTI #
SR1206FR-7T4R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7T4R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0293 | Buy Now |
DISTI #
SR1206FR-7T4R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7T4R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0293 | Buy Now |
DISTI #
4057457
|
Farnell | RES, 4R7, 1%, 0.75W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1165 | Buy Now |
Part Details for SR1206FR-7T4R7L
SR1206FR-7T4R7L CAD Models
SR1206FR-7T4R7L Part Data Attributes
|
SR1206FR-7T4R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7T4R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7T4R7L
This table gives cross-reference parts and alternative options found for SR1206FR-7T4R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7T4R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWMC32-4R70FB | Fixed Resistor, 0.75W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SR1206FR-7T4R7L vs TWMC32-4R70FB |
SG73S2BTBK4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-7T4R7L vs SG73S2BTBK4R70F |
TWMC32-4R70FTP | Fixed Resistor, 0.75W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SR1206FR-7T4R7L vs TWMC32-4R70FTP |