-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4823
|
Newark | Res, 1K, 1%, 0.5W, Thick Film, 1206, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W1KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
59AK0677
|
Newark | Res, 1K, 1%, 0.5W, Thick Film, 1206, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W1KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
YAG6186CT-ND
|
DigiKey | RES 1K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10287 In Stock |
|
$0.1511 / $0.8700 | Buy Now |
DISTI #
SR1206FR-7W1KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W1KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W1KL
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1540 / $0.8700 | Order Now |
|
Future Electronics | Surge Chip Resistor Automotive Grade Thick Film 1206 1kOhm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 180000Reel |
|
$0.0231 / $0.0259 | Buy Now |
DISTI #
80313174
|
Verical | Res Thick Film 1206 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2409 | Americas - 45000 |
|
$0.0325 | Buy Now |
DISTI #
SR1206FR-7W1KL
|
TTI | Thick Film Resistors - SMD 1 kOhms 1/2 W 1206 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0231 / $0.0259 | Buy Now |
DISTI #
SR1206FR-7W1KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W1KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 1K OHM 1% 1/2W 1206 | 3190 |
|
$0.0331 / $0.1879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR1206FR-7W1KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W1KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SR1206FR-7W1KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W1KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K1001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W1KL vs RAG06K1001FTL |
AC1206FR-3W1KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W1KL vs AC1206FR-3W1KL |
RAG06K102FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W1KL vs RAG06K102FCG |
RAG06K102FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W1KL vs RAG06K102FTG |
RMCH32K102FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W1KL vs RMCH32K102FB |
RMCS1206FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W1KL vs RMCS1206FT1K00-HP |
CRM1206QFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-7W1KL vs CRM1206QFX-1001ELF |
TFP1206R1001FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-7W1KL vs TFP1206R1001FA-T5 |
RCC12061K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-7W1KL vs RCC12061K00FKEA |
RAG06K1001FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W1KL vs RAG06K1001FBL |