Part Details for SR1206FR-7W27KL by YAGEO Corporation
Overview of SR1206FR-7W27KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W27KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5897CT-ND
|
DigiKey | RES 27K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1609 In Stock |
|
$0.1511 / $0.8700 | Buy Now |
DISTI #
SR1206FR-7W27KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 27kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W27KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W27KL
|
Mouser Electronics | Thick Film Resistors - SMD 27 kOhms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
|
Future Electronics | SR Series 1206 27 kOhm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1480 / $0.1640 | Buy Now |
DISTI #
SR1206FR-7W27KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 27kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W27KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
SR1206FR-7W27KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 27kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W27KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
Part Details for SR1206FR-7W27KL
SR1206FR-7W27KL CAD Models
SR1206FR-7W27KL Part Data Attributes
|
SR1206FR-7W27KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W27KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W27KL
This table gives cross-reference parts and alternative options found for SR1206FR-7W27KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W27KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K273FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W27KL vs RAG06K273FTL |
WHPC1206-27KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206FR-7W27KL vs WHPC1206-27KFT5 |
RPC1206FT27K0-HP | Fixed Resistor, Thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W27KL vs RPC1206FT27K0-HP |
PWR12F2702TEU | Fixed Resistor, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W27KL vs PWR12F2702TEU |
WHPC1206-27KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W27KL vs WHPC1206-27KFT5 |
HP06W2F2702T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-7W27KL vs HP06W2F2702T5E |
FPS06FV-2702 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W27KL vs FPS06FV-2702 |
NRCPS12F273TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206FR-7W27KL vs NRCPS12F273TRQYF |
MCWF12P2702FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | SR1206FR-7W27KL vs MCWF12P2702FTL |
TFP1206R2702FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-7W27KL vs TFP1206R2702FA-T5 |