Part Details for SR1206FR-7W2K2L by YAGEO Corporation
Overview of SR1206FR-7W2K2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W2K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4824
|
Newark | Res, 2K2, 1%, 0.5W, Thick Film, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W2K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
59AK2723
|
Newark | Res, 2K2, 1%, 0.5W, Thick Film, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W2K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
YAG5899CT-ND
|
DigiKey | RES 2.2K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13472 In Stock |
|
$0.1511 / $0.8700 | Buy Now |
DISTI #
SR1206FR-7W2K2L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2.2kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W2K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W2K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 kOhms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 2920 |
|
$0.1540 / $0.8700 | Buy Now |
|
Future Electronics | SR Series 1206 2.2 kOhm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1500 / $0.1660 | Buy Now |
DISTI #
SR1206FR-7W2K2L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2.2kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W2K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
SR1206FR-7W2K2L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2.2kOhm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W2K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 2.2K OHM 1% 1/2W 1206 | 18137 |
|
$0.0331 / $0.1879 | Buy Now |
Part Details for SR1206FR-7W2K2L
SR1206FR-7W2K2L CAD Models
SR1206FR-7W2K2L Part Data Attributes
|
SR1206FR-7W2K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W2K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W2K2L
This table gives cross-reference parts and alternative options found for SR1206FR-7W2K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W2K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K222FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W2K2L vs RAG06K222FCG |
RAG06K222FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W2K2L vs RAG06K222FBG |
WHPC1206-2K2FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W2K2L vs WHPC1206-2K2FT5 |
CRM1206AFX-2201ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-7W2K2L vs CRM1206AFX-2201ELF |
RCC12062K20FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-7W2K2L vs RCC12062K20FKEA |
HP06W2F2201T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-7W2K2L vs HP06W2F2201T5E |
WHPC1206-2K2FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206FR-7W2K2L vs WHPC1206-2K2FT5 |
RMCH32K222FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W2K2L vs RMCH32K222FB |
RMH12FT2201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206FR-7W2K2L vs RMH12FT2201 |
FPS06FT-2201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W2K2L vs FPS06FT-2201 |