Part Details for SR1206FR-7W51KL by YAGEO Corporation
Overview of SR1206FR-7W51KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W51KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-7W51KL-ND
|
DigiKey | RES 51K OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1770 | Buy Now |
DISTI #
SR1206FR-7W51KL
|
Avnet Americas | Resistor Thick Film 1206 51k Ohm ±1% 1/2W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR1206FR-7W51KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0198 | Buy Now |
DISTI #
SR1206FR-7W51KL
|
Avnet Americas | Resistor Thick Film 1206 51k Ohm ±1% 1/2W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR1206FR-7W51KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
SR1206FR-7W51KL
|
Avnet Americas | Resistor Thick Film 1206 51k Ohm ±1% 1/2W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR1206FR-7W51KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
Part Details for SR1206FR-7W51KL
SR1206FR-7W51KL CAD Models
SR1206FR-7W51KL Part Data Attributes
|
SR1206FR-7W51KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W51KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W51KL
This table gives cross-reference parts and alternative options found for SR1206FR-7W51KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W51KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K513FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W51KL vs RAG06K513FCL |
RPC1206FG51K0-HP | Fixed Resistor, Thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W51KL vs RPC1206FG51K0-HP |
FPS06FV-5102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W51KL vs FPS06FV-5102 |
RMCH32K513FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W51KL vs RMCH32K513FB |
WF12P5102FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-7W51KL vs WF12P5102FTLV |
RAG06K513FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W51KL vs RAG06K513FBL |
MP001556 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | SR1206FR-7W51KL vs MP001556 |
AC1206FR-7W51KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W51KL vs AC1206FR-7W51KL |
RMH12FT5102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206FR-7W51KL vs RMH12FT5102 |
HP06W2F5102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-7W51KL vs HP06W2F5102T5E |