Part Details for SR1206FR-7W6R8L by YAGEO Corporation
Overview of SR1206FR-7W6R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W6R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4826
|
Newark | Res, 6R8, 1%, 0.5W, Thick Film, 1206, Resistance:6.8Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W6R8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
59AK6976
|
Newark | Res, 6R8, 1%, 0.5W, Thick Film, 1206, Resistance:6.8Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W6R8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
YAG5916CT-ND
|
DigiKey | RES 6.8 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4949 In Stock |
|
$0.1511 / $0.8700 | Buy Now |
DISTI #
SR1206FR-7W6R8L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 6.8Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W6R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W6R8L
|
Mouser Electronics | Thick Film Resistors - SMD 6.8 Ohms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1830 / $0.8700 | Order Now |
|
Future Electronics | fixed resistor SR1206FR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1480 / $0.1640 | Buy Now |
DISTI #
SR1206FR-7W6R8L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 6.8Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W6R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
SR1206FR-7W6R8L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 6.8Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W6R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
Part Details for SR1206FR-7W6R8L
SR1206FR-7W6R8L CAD Models
SR1206FR-7W6R8L Part Data Attributes
|
SR1206FR-7W6R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W6R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W6R8L
This table gives cross-reference parts and alternative options found for SR1206FR-7W6R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W6R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P6R80FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1206FR-7W6R8L vs WF12P6R80FTL |
AC1206FR-3W6R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W6R8L vs AC1206FR-3W6R8L |
RC1206FR-3W6R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-7W6R8L vs RC1206FR-3W6R8L |
FPS06FW-6R80 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W6R8L vs FPS06FW-6R80 |
AC1206FR-7W6R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W6R8L vs AC1206FR-7W6R8L |
RMCS1206FT6R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W6R8L vs RMCS1206FT6R80-HP |
RPC1206FG6R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W6R8L vs RPC1206FG6R80-HP |
RPC1206FT6R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W6R8L vs RPC1206FT6R80-HP |
WHPC1206-6R8FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 6.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W6R8L vs WHPC1206-6R8FT5 |
RBX32-6R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W6R8L vs RBX32-6R8FB |