Part Details for SR1206JR-0710RL by YAGEO Corporation
Overview of SR1206JR-0710RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3571
|
Newark | Res, 10 Ohm, Aec-Q200, 0.25W, 1206 Rohs Compliant: Yes |Yageo SR1206JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
59AK6980
|
Newark | Res, 10R, 5%, 0.25W, Thick Film, 1206, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:200Vrohs Compliant: Yes |Yageo SR1206JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
59AK4828
|
Newark | Res, 10R, 5%, 0.25W, Thick Film, 1206, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:200Vrohs Compliant: Yes |Yageo SR1206JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
311-10NLCT-ND
|
DigiKey | RES 10 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
521 In Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 3643 |
|
$0.0410 / $0.3700 | Buy Now |
|
Future Electronics | RES SMD 10 OHM 5% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0156 / $0.0177 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0250 / $0.1250 | Buy Now | |
DISTI #
SR1206JR-0710RL
|
TTI | Thick Film Resistors - SMD 10 Ohms 1/4 W 1206 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0165 / $0.0185 | Buy Now |
Part Details for SR1206JR-0710RL
SR1206JR-0710RL CAD Models
SR1206JR-0710RL Part Data Attributes
|
SR1206JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0710RL
This table gives cross-reference parts and alternative options found for SR1206JR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K100JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-0710RL vs RMSW32K100JB |
AS06JBE10R0A | Fixed Resistor, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-0710RL vs AS06JBE10R0A |
CR-06JL7---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-0710RL vs CR-06JL7---10R |
RMC1206105% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206JR-0710RL vs RMC1206105% |
CTTKFR1206JTE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206JR-0710RL vs CTTKFR1206JTE10R0 |
RMEF1206JT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-0710RL vs RMEF1206JT10R0 |
NMCT1206JG10R0 | RESISTOR, 0.25W, 5%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-0710RL vs NMCT1206JG10R0 |
CR32-100-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206JR-0710RL vs CR32-100-JK |
NMCR1206JG10R0 | RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-0710RL vs NMCR1206JG10R0 |
RMGW32K100JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-0710RL vs RMGW32K100JB |