Part Details for SR1206JR-0712KL by YAGEO Corporation
Overview of SR1206JR-0712KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206JR-0712KL-ND
|
DigiKey | RES 12K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-0712KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 12kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0712KL
|
Mouser Electronics | Thick Film Resistors - SMD 12 kOhms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-0712KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 12kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-0712KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 12kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
4057492
|
Farnell | RES, 12K, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0578 | Buy Now |
Part Details for SR1206JR-0712KL
SR1206JR-0712KL CAD Models
SR1206JR-0712KL Part Data Attributes
|
SR1206JR-0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0712KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0712KL
This table gives cross-reference parts and alternative options found for SR1206JR-0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC120612K5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206JR-0712KL vs RMC120612K5% |
RMAW32K123JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | SR1206JR-0712KL vs RMAW32K123JB |
RC3216J123GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0712KL vs RC3216J123GS |
SWR06JBEO1202N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | SR1206JR-0712KL vs SWR06JBEO1202N |
232271151123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712KL vs 232271151123 |
232271181123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712KL vs 232271181123 |
NMCR1206JG12K0 | RES,SMT,THICK FILM,12K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-0712KL vs NMCR1206JG12K0 |
RMGW32K123JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-0712KL vs RMGW32K123JB |
232271111123 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 12000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712KL vs 232271111123 |
9C12063A1202JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SR1206JR-0712KL vs 9C12063A1202JKPF3 |