Part Details for SR1206JR-0712RL by YAGEO Corporation
Overview of SR1206JR-0712RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0712RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2725
|
Newark | Res, 12R, 5%, 0.25W, Thick Film, 1206, Resistance:12Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0712RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
59AK0686
|
Newark | Res, 12R, 5%, 0.25W, Thick Film, 1206, Resistance:12Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0712RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
13-SR1206JR-0712RLCT-ND
|
DigiKey | RES 12 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-0712RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 12Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0712RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0712RL
|
Mouser Electronics | Thick Film Resistors - SMD 12 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |
|
Future Electronics | SR Series 1206 0.25 W 12 Ω ±5% ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0206 / $0.0233 | Buy Now |
DISTI #
SR1206JR-0712RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 12Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0712RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-0712RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 12Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0712RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-0712RL
SR1206JR-0712RL CAD Models
SR1206JR-0712RL Part Data Attributes
|
SR1206JR-0712RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0712RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0712RL
This table gives cross-reference parts and alternative options found for SR1206JR-0712RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0712RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206JR-1012RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712RL vs AF1206JR-1012RL |
CR-06JL7---12R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-0712RL vs CR-06JL7---12R |
WR12X120JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SR1206JR-0712RL vs WR12X120JBL |
9C12063A12R0JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206JR-0712RL vs 9C12063A12R0JKAFT |
1206W4J0120T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-0712RL vs 1206W4J0120T5E |
235052010129 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712RL vs 235052010129 |
AR1206JR-0712RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712RL vs AR1206JR-0712RL |
232271151129 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712RL vs 232271151129 |
CAS12J120CT | Fixed Resistor, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-0712RL vs CAS12J120CT |
AR1206JR-0712R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0712RL vs AR1206JR-0712R |